Part Details for 14FF-1Z-C3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of 14FF-1Z-C3 by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14FF-1Z-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72208561
|
RS | Socket for HF115F series relay,10A,1 Pole, DIN Rail or Screw | Hongfa 14FF-1Z-C3 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 | RFQ |
|
Onlinecomponents.com | Socket for HF115F series relay, 10A, 1 Pole, DIN Rail or Screw | Hongfa 14FF-1Z-C3 RoHS: Compliant | 0 |
|
$1.8700 / $9.7400 | Buy Now |
DISTI #
77366656
|
Verical | 14FF-1Z-C3 Min Qty: 16 Package Multiple: 1 | Americas - 151 |
|
$4.1343 / $5.1318 | Buy Now |
DISTI #
14FF-1Z-C3
|
TME | Socket, PIN: 5, 10A, 250VAC, on panel,for DIN rail mounting Min Qty: 1 | 151 |
|
$2.0500 / $4.0900 | Buy Now |