Part Details for 14E50-230 by Acopian Power Supplies
Overview of 14E50-230 by Acopian Power Supplies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 14E50-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5006-14E50-230-ND
|
DigiKey | AC/DC CONVERTER Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$233.6252 / $249.3800 | Buy Now |
Part Details for 14E50-230
14E50-230 CAD Models
14E50-230 Part Data Attributes
|
14E50-230
Acopian Power Supplies
Buy Now
Datasheet
|
Compare Parts:
14E50-230
Acopian Power Supplies
IC,AC-TO-DC VOLTAGE CONVERTER,MODULE,5PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ACOPIAN TECHNICAL CO | |
Package Description | , MODULE,5LEAD,2.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 250 V | |
Input Voltage-Min | 210 V | |
Input Voltage-Nom | 230 V | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 14.14 V | |
Output Voltage-Min | 13.86 V | |
Output Voltage-Nom | 14 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,5LEAD,2.6 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Temperature Grade | COMMERCIAL EXTENDED | |
Total Power Output-Max | 7 W |