There are no models available for this part yet.
Overview of 14CS-4-240/60 by Fabco-Air
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1314CS#PBF | Analog Devices | PCMCIA Sw Matrixw/ Built-In N- | |
LT1214CS#TRPBF | Analog Devices | 28MHz, 12V/µs, 1x S 4x Prec Op | |
LT6014CS8#PBF | Analog Devices | 2x 145µA, 9.5nV/rtHz, AV =5, R |
Price & Stock for 14CS-4-240/60 by Fabco-Air
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72153339
|
RS | Solenoid Valve, Directional Control, 4 Way, Conduit, 14 Series | Fabco-Air 14CS-4-240/60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$189.9900 | RFQ |