Part Details for 14B by Switchcraft Conxall
Overview of 14B by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39F577
|
Newark | Connector, Phone Audio, Jack, 3 Position, No. Of Contacts:3Contacts, Gender:Jack, Pin Diameter:1/4", Connector Mounting:Panel Mount, Contact Plating:Nickel Plated Contacts, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Switchcraft/conxall 14B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 62 |
|
$7.2500 / $10.0800 | Buy Now |
DISTI #
SC1099-ND
|
DigiKey | CONN JACK STEREO 6.35MM PNL MNT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
132 In Stock |
|
$6.4375 / $9.1800 | Buy Now |
DISTI #
502-14B
|
Mouser Electronics | Phone Connectors 3 CONDUCTOR 1/4" RoHS: Compliant | 643 |
|
$6.4300 / $7.6100 | Buy Now |
DISTI #
70214524
|
RS | Conn AV Phone Jack 3 Cont Sz 1/4" Chassis/Pnl Mnt Insulated Little-Jax Stereo | Switchcraft 14B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 236 |
|
$2.9900 | Buy Now |
|
Onlinecomponents.com | Conn 1/4"" Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
61 In Stock |
|
$5.7300 / $9.3500 | Buy Now |
DISTI #
51678802
|
Verical | Conn 1/4" Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 1745 | Americas - 60 |
|
$10.1617 / $12.1586 | Buy Now |
DISTI #
14B
|
TTI | Phone Connectors 3 CONDUCTOR 1/4" RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 76 In Stock |
|
$8.0900 | Buy Now |
DISTI #
000000000000069877
|
Sager | Phone Connectors 3 CONDUCTOR 1/4 Min Qty: 1 | 0 |
|
$7.9400 / $9.0400 | Buy Now |
|
Master Electronics | Conn 1/4"" Phone Jack F 3 POS Solder ST Panel Mount 3 Terminal 1 Port RoHS: Compliant |
61 In Stock |
|
$5.7300 / $9.3500 | Buy Now |
Part Details for 14B
14B CAD Models
14B Part Data Attributes
|
14B
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
14B
Switchcraft Conxall
Audio/RCA Connector, 3 Pole(s), Solder Lug Terminal, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Switchcraft | |
Body/Shell Style | JACK | |
Configuration | 1X1 HORIZONTAL | |
Connector Type | GENERAL PURPOSE AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |