Part Details for 14AGW.C.DR.0.ITU by IDEAL-TEK SA
Overview of 14AGW.C.DR.0.ITU by IDEAL-TEK SA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HC9P5504B-5ZX96 | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed | |
HC9P5504B-5Z | Renesas Electronics Corporation | EIA/ITU PABX SLIC with 40mA Loop Feed |
Price & Stock for 14AGW.C.DR.0.ITU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8351
|
Newark | Ideal-Tek Esd Rubber Grip Tweezers 14Agw.dr Rohs Compliant: Yes |Ideal-Tek 14AGW.C.DR.0.ITU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2014-14AGW.C.DR.0.ITU-ND
|
DigiKey | ESD RUBBER CUT TWEEZER 4.5,14AGW Min Qty: 1 Lead time: 6 Weeks Container: Retail Package |
1 In Stock |
|
$76.2400 | Buy Now |