Part Details for 14AFR008E by Ohmite Mfg Co
Overview of 14AFR008E by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14AFR008E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8719
|
Newark | Current Sense Resistor, 0.008 Ohm, 4W, 1%, Resistance:0.008Ohm, Product Range:14A Series, Power Rating:4W, Resistor Technology:Ceramic, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:18Mm Rohs Compliant: Yes |Ohmite 14AFR008E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.6100 | Buy Now |
DISTI #
14AFR008E-ND
|
DigiKey | RES 0.008 OHM 1% 4W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
239 In Stock |
|
$0.8875 / $2.8300 | Buy Now |
DISTI #
588-14AFR008E
|
Mouser Electronics | Current Sense Resistors - Through Hole 4watt .008ohm 1% RoHS: Compliant | 366 |
|
$0.8870 / $2.5900 | Buy Now |
DISTI #
70024308
|
RS | Resistor, Metal Element,0.008 Ohm,4 W,1%,Axial,6.4x18mm, Ceramic Housed, Curr-Sense | Ohmite 14AFR008E RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4300 / $1.5900 | RFQ |
|
Onlinecomponents.com | Res 0.008 Ohm 1% 4W Molded AXL RoHS: Compliant |
198 In Stock |
|
$0.9160 / $1.5100 | Buy Now |
DISTI #
51688743
|
Verical | Res 0.008 Ohm 1% 4W Molded AXL RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 1142 | Americas - 175 |
|
$1.2740 / $1.9630 | Buy Now |
DISTI #
14AFR008E
|
TTI | Current Sense Resistors - Through Hole 4watt .008ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.0300 / $1.1500 | Buy Now |
|
Master Electronics | Res 0.008 Ohm 1% 4W Molded AXL RoHS: Compliant |
198 In Stock |
|
$0.9160 / $1.5100 | Buy Now |
Part Details for 14AFR008E
14AFR008E CAD Models
14AFR008E Part Data Attributes
|
14AFR008E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
14AFR008E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 4W, 0.008ohm, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Epoxy Molded | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.4 mm | |
Package Length | 18 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.008 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |