-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 4W, 0.004ohm, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P8157
|
Newark | Current Sense Resistor, 0.004 Ohm, 4W, 1%, Resistance:0.004Ohm, Product Range:14A Series, Power Rating:4W, Resistor Technology:Ceramic, Resistor Case/Package:Axial Leaded, Resistance Tolerance:± 1%, Product Length:18Mm Rohs Compliant: Yes |Ohmite 14AFR004E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0300 / $1.4700 | Buy Now |
DISTI #
2485-14AFR004E-ND
|
DigiKey | 0.004 OHM 1% ALUMINA CS AXIAL Cu Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
347 In Stock |
|
$1.1600 | Buy Now |
DISTI #
14AFR004E-ND
|
DigiKey | RES 0.004 OHM 1% 4W AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9545 / $2.3500 | Buy Now |
DISTI #
588-14AFR004E
|
Mouser Electronics | Current Sense Resistors - Through Hole 4watt .004ohm 1% RoHS: Compliant | 187 |
|
$0.9540 / $2.1700 | Buy Now |
DISTI #
70024306
|
RS | Resistor, Metal Element,0.004 Ohm,4 W,1%,Axial,6.4x18mm, Ceramic Housed, Curr-Sense | Ohmite 14AFR004E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 17 |
|
$1.6700 / $2.2200 | Buy Now |
|
Onlinecomponents.com | Res 0.004 Ohm 1% 4W Molded AXL RoHS: Compliant |
1154 In Stock |
|
$0.9840 / $2.3920 | Buy Now |
DISTI #
58118224
|
Verical | Res 0.004 Ohm 1% 4W Molded AXL RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2128 | Americas - 1150 |
|
$1.3174 / $3.1656 | Buy Now |
DISTI #
14AFR004E
|
TTI | Current Sense Resistors - Through Hole 4watt .004ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.9400 / $1.3500 | Buy Now |
|
Master Electronics | Res 0.004 Ohm 1% 4W Molded AXL RoHS: Compliant |
1154 In Stock |
|
$0.9840 / $2.3920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14AFR004E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
14AFR004E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 4W, 0.004ohm, 1% +/-Tol, 1100ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Epoxy Molded | |
Lead Diameter | 0.8 mm | |
Lead Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.4 mm | |
Package Length | 18 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 70 °C | |
Resistance | 0.004 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 1100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% |