-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 20VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1703-ND
|
DigiKey | PWR XFMR LAMINATED 20VA TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
412 In Stock |
|
$13.0512 / $19.5800 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 20VA 10 Terminal PC Pin Thru-Hole RoHS: Compliant |
88 In Stock |
|
$12.4600 / $20.8600 | Buy Now |
DISTI #
000000000001011747
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 75 | 0 |
|
$11.4000 / $15.0000 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 20VA 10 Terminal PC Pin Thru-Hole RoHS: Compliant |
88 In Stock |
|
$12.4600 / $20.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14A-20-512
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-20-512
Signal Transformer Inc
Split Bobbin Power Transformer, 20VA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE; OTHER SECONDARY IS WITH CENTER TAP | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | YES | |
Height | 41.3 mm | |
Isolation Voltage | 4000 V | |
Length | 57.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 20 VA | |
Width | 47.6 mm |