Part Details for 14A-2.5-12B7 by Pulse Electronics Corporation
Overview of 14A-2.5-12B7 by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14A-2.5-12B7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14A-2.5-12B7-ND
|
DigiKey | PWR XFMR LAMINATED 2.5VA TH Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000001042404
|
Sager | Power Transformers THT Laminated Xfmr Low Freq | 0 |
|
Buy Now |
Part Details for 14A-2.5-12B7
14A-2.5-12B7 CAD Models
14A-2.5-12B7 Part Data Attributes
|
14A-2.5-12B7
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
14A-2.5-12B7
Pulse Electronics Corporation
Split Bobbin Power Transformer, 2.5VA
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA; TUV | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 28.57 mm | |
Isolation Voltage | 4000 V | |
Length | 41.27 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.2 A | |
Output Current 2 | 0.2 A | |
Output Voltage 1 | 6.3 V | |
Output Voltage 2 | 6.3 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 2.5 VA | |
Width | 33.32 mm |