-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 10VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-1025-ND
|
DigiKey | PWR XFMR LAMINATED 10VA TH Min Qty: 1 Lead time: 20 Weeks Container: Box |
3798 In Stock |
|
$7.9120 / $9.8900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
507 In Stock 350 Factory Stock |
|
$8.4200 / $12.6900 | Buy Now |
DISTI #
70325857
|
Verical | Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1601 | Americas - 500 |
|
$11.1323 / $16.3531 | Buy Now |
|
Quest Components | SPLIT BOBBIN POWER TRANSFORMER, 10VA | 1 |
|
$12.9466 | Buy Now |
|
Quest Components | SPLIT BOBBIN POWER TRANSFORMER, 10VA | 1 |
|
$20.0000 | Buy Now |
DISTI #
000000000000962335
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 100 | 0 |
|
$7.8100 / $9.7400 | Buy Now |
|
Master Electronics | Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
507 In Stock 350 Factory Stock |
|
$8.4200 / $12.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14A-10R-28
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-10R-28
Signal Transformer Inc
Split Bobbin Power Transformer, 10VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Signal Transformer | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; VDE | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.9 mm | |
Isolation Voltage | 4000 V | |
Length | 47.6 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.36 A | |
Output Current 2 | 0.36 A | |
Output Voltage 1 | 14 V | |
Output Voltage 2 | 14 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 10 VA | |
Width | 39.7 mm |