Part Details for 14A-10-12 by Signal Transformer Inc
Results Overview of 14A-10-12 by Signal Transformer Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
14A-10-12 Information
14A-10-12 by Signal Transformer Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for 14A-10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
58 Partner Stock |
|
$7.7300 / $11.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant |
58 Partner Stock |
|
$7.7300 / $11.4600 | Buy Now |
Part Details for 14A-10-12
14A-10-12 CAD Models
14A-10-12 Part Data Attributes
|
14A-10-12
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
14A-10-12
Signal Transformer Inc
Power Transformer, 10VA
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PCB MOUNTABLE | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.8 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 10 VA |