Part Details for 14V-3X3P by CJT Changjiang Connectors Co Ltd
Overview of 14V-3X3P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2117A | Analog Devices | LTC3895EFE Demo Board - 14V # | |
DC1168A | Analog Devices | LTC3810EUH-5 Demo Board - 14V | |
DC1215A | Analog Devices | LTC3605EUF Demo Board - 14V, 5 |
Part Details for 14V-3X3P
14V-3X3P CAD Models
14V-3X3P Part Data Attributes
|
14V-3X3P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
14V-3X3P
CJT Changjiang Connectors Co Ltd
Wire-to-Board / Wire-to-Wire Connector; 6.70mm (0.264 in) Pitch Header,Vertical,With Beveled Plastic Peg,9 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |