There are no models available for this part yet.
Overview of 14T36-SZ6B-500-0HC by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 14T36-SZ6B-500-0HC by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19M8475
|
Newark | Mini D Ribbon Cable, Centronics 36 Position Male-Male, 5M, Beige, Connector Type A:Centronics 36 Position Plug, Connector Type B:Centronics 36 Position Plug, Cable Length - Imperial:16.4Ft, Cable Length - Metric:5M, Cable Length:5M Rohs Compliant: Yes |3M 14T36-SZ6B-500-0HC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.9200 | Buy Now | |
DISTI #
MCA118-5-ND
|
DigiKey | CABLE ASSY 36POS MDR-MDR PLUG 5M Min Qty: 1 Lead time: 15 Weeks Container: Bag | Temporarily Out of Stock |
|
$216.3332 / $301.5600 | Buy Now | |
DISTI #
517-14T36-SZ6B5000HC
|
Mouser Electronics | D-Sub Cables 36 POSITION CABLE 5 METER LENGTH RoHS: Compliant | 0 |
|
$216.3300 / $269.2300 | Order Now | |
DISTI #
MMM7010348219
|
Heilind Electronics | 7010348219 80008055222 ASSY LVDS CHANNEL LINK OM QUIC | Americas - 0 in Stock |
|
$244.5714 / $252.3356 | Buy Now | |
DISTI #
14T36-SZ6B-500-0HC
|
TTI | D-Sub Cables 36 POSITION CABLE 5 METER LENGTH RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Each | Americas - 0 |
|
$193.2000 / $227.1800 | Buy Now | |
DISTI #
14T36-SZ6B-500-0HC
|
Avnet Asia | MMM14T36-SZ6B-500-0HC CABLE ASSEMBLY DAT (Alt: 14T36-SZ6B-500-0HC) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days | 0 |
|
$206.4275 / $232.5944 | Buy Now |
CAD Models for 14T36-SZ6B-500-0HC by 3M Interconnect
Part Data Attributes for 14T36-SZ6B-500-0HC by 3M Interconnect
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
3M ELECTRONIC PRODUCTS DIVISION
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|