-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20114SP#W5 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20114SP#U5 | Renesas Electronics Corporation | ICs for PFC Power Supply, SOP, /Tape & Reel | |
R2A20114SP#W0 | Renesas Electronics Corporation | ICs for PFC Power Supply |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2829
|
Newark | Pb Switch, Illum, Spst, 0.1A, 30Vdc, Blu, Product Range:14 Series, Contact Configuration:Spst-No, Switch Operation:-, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Transparent, Contact Current Dc Max:100Ma, Ip Rating:Ip67 Rohs Compliant: Yes |Grayhill 14SP-L1-02-B RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.5400 | Buy Now |
DISTI #
GH7596CT-ND
|
DigiKey | SWITCH PUSH SPST-NO .1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
996 In Stock |
|
$2.7530 / $39.9100 | Buy Now |
DISTI #
14SP-L1-02-B
|
Avnet Americas | Sealed Pushbutton Key Switch 100mA 30VDC Sealed with Posts SPST with LED Normally Open Contact 21oz Operating Force Blue LED Surface Mount T/R - Tape and Reel (Alt: 14SP-L1-02-B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$19.3536 / $28.8412 | Buy Now |
DISTI #
706-14SP-L1-02-B
|
Mouser Electronics | Pushbutton Switches Blu LED, Med Force Sealed SPST NO 595gf RoHS: Compliant | 0 |
|
$29.3100 | Order Now |
DISTI #
70658897
|
RS | Switch, Tactile, SPST, Off (On), 1NO, 100mA 30VDC, Blue LED, Sealed, SMT | Grayhill 14SP-L1-02-B RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6800 / $33.2800 | RFQ |
|
Future Electronics | 14 Series SPST Sealed with Posts Blue LED Med Force Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$27.3800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$17.9200 | Buy Now |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - 100mA 30VDC - Round, Button Actuator - Clear Actuator Cap - Keyswitch - 2.85VDC Blue LED - Surface Mount. RoHS: Compliant |
1775 In Stock |
|
$25.0300 / $71.7200 | Buy Now |
DISTI #
69881074
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 1200 |
|
$20.0300 / $26.7100 | Buy Now |
DISTI #
70318612
|
Verical | Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2223 | Americas - 558 |
|
$47.1770 / $93.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14SP-L1-02-B
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
14SP-L1-02-B
Grayhill Inc
Pushbutton Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.524 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BLUE LED COLOR | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |