There are no models available for this part yet.
Overview of 14SP-D1-01-W by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R2A20114SP#W5 | Renesas Electronics Corporation | ICs for PFC Power Supply | |
R2A20114SP#U5 | Renesas Electronics Corporation | ICs for PFC Power Supply, SOP, /Tape & Reel |
CAD Models for 14SP-D1-01-W by Grayhill Inc
Part Data Attributes for 14SP-D1-01-W by Grayhill Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Angle
|
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Travel
|
1.524 mm
|
Actuator Type
|
PUSHBUTTON
|
Additional Feature
|
WHITE LED COLOR
|
Body Length or Diameter
|
12.7 mm
|
Center Contact Material
|
BERYLLIUM COPPER
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
0.1A@30VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
1000000 Cycle(s)
|
End Contact Material
|
BERYLLIUM COPPER
|
End Contact Plating
|
GOLD
|
Illumination
|
LED
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
THERMOPLASTIC
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Surface Mount
|
NO
|
Switch Function
|
DPST
|
Terminal Material
|
BERYLLIUM COPPER
|
Termination Type
|
SOLDER
|
Alternate Parts for 14SP-D1-01-W
This table gives cross-reference parts and alternative options found for 14SP-D1-01-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14SP-D1-01-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14SP-D2-03-W | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14SP-D2-03-W |
14A-D2-02-W | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14A-D2-02-W |
14AP-D2-01-Y | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14AP-D2-01-Y |
14AP-D1-03-O | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14AP-D1-03-O |
14AP-D2-01-G | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14AP-D2-01-G |
14SP-D2-02-R | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14SP-D2-02-R |
14A-D2-03-G | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14A-D2-03-G |
14AP-D1-01-W | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14AP-D1-01-W |
14SP-D1-03-W | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14SP-D1-03-W |
14S-D2-02-Y | Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14SP-D1-01-W vs 14S-D2-02-Y |