Part Details for 14RB-6FLXM by ABB Installation Products Inc
Overview of 14RB-6FLXM by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 14RB-6FLXM
14RB-6FLXM CAD Models
14RB-6FLXM Part Data Attributes
|
14RB-6FLXM
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
14RB-6FLXM
ABB Installation Products Inc
Fork Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Gauge | 14 AWG |