Part Details for 14R7LEM0407SSN211C by Fenghua (HK) Electronics Ltd
Overview of 14R7LEM0407SSN211C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R7LEM0407SSN211C
14R7LEM0407SSN211C CAD Models
14R7LEM0407SSN211C Part Data Attributes
|
14R7LEM0407SSN211C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
14R7LEM0407SSN211C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 21 mA |
Alternate Parts for 14R7LEM0407SSN211C
This table gives cross-reference parts and alternative options found for 14R7LEM0407SSN211C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LEM0407SSN211C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LEM0407LLN111D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 14R7LEM0407LLN111D |
84R7LEM0407SSN711F | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 84R7LEM0407SSN711F |
84R7LEM0407SSN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 84R7LEM0407SSN0C |
84R7LEM0407SSN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 84R7LEM0407SSN4C |
14R7LEM0407LLN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 14R7LEM0407LLN711J |
84R7LEM0407SSN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 84R7LEM0407SSN0F |
14R7LEM0407LLN411C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 14R7LEM0407LLN411C |
24R7LEM0407LLN711R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 24R7LEM0407LLN711R |
24R7LEM0407SSN3110 | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 24R7LEM0407SSN3110 |
24R7LEM0407SSN511R | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LEM0407SSN211C vs 24R7LEM0407SSN511R |