Part Details for 14R7LEM0407SCN181C by Fenghua (HK) Electronics Ltd
Overview of 14R7LEM0407SCN181C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R7LEM0407SCN181C
14R7LEM0407SCN181C CAD Models
14R7LEM0407SCN181C Part Data Attributes
|
14R7LEM0407SCN181C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
14R7LEM0407SCN181C
Fenghua (HK) Electronics Ltd
CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 14R7LEM0407SCN181C
This table gives cross-reference parts and alternative options found for 14R7LEM0407SCN181C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LEM0407SCN181C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
14R7LEM0407LLN785R | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | 14R7LEM0407SCN181C vs 14R7LEM0407LLN785R |
LL4R7M35CF34X7 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | 14R7LEM0407SCN181C vs LL4R7M35CF34X7 |
84R7LEM0407LLN48EF | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | 14R7LEM0407SCN181C vs 84R7LEM0407LLN48EF |
84R7LEM0407SCN58FF | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | 14R7LEM0407SCN181C vs 84R7LEM0407SCN58FF |
24R7LEM0407LLN98FD | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | 14R7LEM0407SCN181C vs 24R7LEM0407LLN98FD |
24R7LEM0407SCN98FD | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,4.7UF,35VDC,20% -TOL,20% +TOL | 14R7LEM0407SCN181C vs 24R7LEM0407SCN98FD |
84R7LEM0407SC05F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF | 14R7LEM0407SCN181C vs 84R7LEM0407SC05F |
SRG35VB4R7M4X7LL | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | 14R7LEM0407SCN181C vs SRG35VB4R7M4X7LL |
24R7LEM0407LLN381D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 4.7uF, | 14R7LEM0407SCN181C vs 24R7LEM0407LLN381D |
MAL209770478E6 | Vishay Intertechnologies | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | 14R7LEM0407SCN181C vs MAL209770478E6 |