Part Details for 14R7LDM0407NPN48ER by Fenghua (HK) Electronics Ltd
Overview of 14R7LDM0407NPN48ER by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14R7LDM0407NPN48ER
14R7LDM0407NPN48ER CAD Models
14R7LDM0407NPN48ER Part Data Attributes
|
14R7LDM0407NPN48ER
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
14R7LDM0407NPN48ER
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 18 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 14R7LDM0407NPN48ER
This table gives cross-reference parts and alternative options found for 14R7LDM0407NPN48ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14R7LDM0407NPN48ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LDM0407NPN18EC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 24R7LDM0407NPN18EC |
14R7LDM0407NPN385D | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 14R7LDM0407NPN385D |
84R7LDM0407NPN985A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 84R7LDM0407NPN985A |
24R7LDM0407NPN581C | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 24R7LDM0407NPN581C |
84R7LDM0407SL00M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 84R7LDM0407SL00M |
24R7LDM0407SCN485A | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 24R7LDM0407SCN485A |
84R7LDM0407NPN081A | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 84R7LDM0407NPN081A |
24R7LDM0407LLN485A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 24R7LDM0407LLN485A |
84R7LDM0407NPN585J | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 84R7LDM0407NPN585J |
84R7LDM0407LLN085C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | 14R7LDM0407NPN48ER vs 84R7LDM0407LLN085C |