14PCT070T5NYRGY
LEDtronics Inc
Description: Triple Color LED Array, Red/yellow/green, Diffused,

Overview of 14PCT070T5NYRGY by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 14PCT070T5NYRGY by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14PCT070T5NYRGY by LEDtronics Inc

14PCT070T5NYRGY
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED/YELLOW/GREEN
Forward Current-Max
0.01 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
12.5/5.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of Terminals
8
Optoelectronic Device Type
TRIPLE COLOR LED ARRAY
Overall Height
5.08 mm
Packing Method
BULK
Peak Wavelength
625/590/565 nm
Shape
ROUND
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 14PCT070T5NYRGY
    LEDtronics Inc
    Triple Color LED Array, Red/yellow/green, Diffused,
    VS

Alternate Parts for 14PCT070T5NYRGY

This table gives cross-reference parts and alternative options found for 14PCT070T5NYRGY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14PCT070T5NYRGY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14PCT070T4GYGR Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T4GYGR
14PCT070T5GYGR Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5GYGR
14PCT070T4YGRR Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T4YGRR
14PCT070T5NRYGY Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5NRYGY
14PCT070T5NYRGG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5NYRGG
14PCT070T5GGYR Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5GGYR
14PCT070T4GRYY Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T4GRYY
14PCT070T5YRGG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5YRGG
14PCT070T5RYGY Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5RYGY
14PCT070T4YYGR Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T4YYGR
Part Number Description Manufacturer Compare
14PCT070T5NRYGY Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5NRYGY
14PCT070T5NYRGG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5NYRGG
14PCT070T4YGGR Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T4YGGR
14PCT070T5YRGG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5YRGG
14PCT070T5RYGY Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5RYGY
14PCT070T5NYYRG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5NYYRG
14PCT070T5YRRG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5YRRG
14PCT070T5GRYG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5GRYG
14PCT070T5GYRG Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5GYRG
14PCT070T5YGYR Triple Color LED Array, Red/yellow/green, Diffused, LEDtronics Inc 14PCT070T5NYRGY vs 14PCT070T5YGYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14PCT070T5NYRGY by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14PCT070T5NYRGY by LEDtronics Inc

  • Please alert me when 14PCT070T5NYRGY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14PCT070T5NYRGY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14PCT070T5NYRGY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14PCT070T5NYRGY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14PCT070T5NYRGY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14PCT070T5NYRGY by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: