Part Details for 14PCT070T5NRGGG by LEDtronics Inc
Overview of 14PCT070T5NRGGG by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 14PCT070T5NRGGG
14PCT070T5NRGGG CAD Models
14PCT070T5NRGGG Part Data Attributes
|
14PCT070T5NRGGG
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
14PCT070T5NRGGG
LEDtronics Inc
Dual Color LED Array, Red/green, Diffused,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED/GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.01 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 12.5/5.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 625/565 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 14PCT070T5NRGGG
This table gives cross-reference parts and alternative options found for 14PCT070T5NRGGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14PCT070T5NRGGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14PCT070T4RGRG | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T4RGRG |
14PCT070T5NGRRR | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T5NGRRR |
14PCT070T5NGRGG | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T5NGRGG |
14PCT070T4GGRG | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T4GGRG |
14PCT070T5NRRRG | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T5NRRRG |
14PCT070T5RGGR | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T5RGGR |
14PCT070T4GRRR | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T4GRRR |
14PCT070T4GGRR | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T4GGRR |
14PCT070T5NRGRG | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T5NRGRG |
14PCT070T5RGRG | Dual Color LED Array, Red/green, Diffused, | LEDtronics Inc | 14PCT070T5NRGGG vs 14PCT070T5RGRG |