14PCT070T5NGYGG
LEDtronics Inc
Description: Dual Color LED Array, Yellow/green, Diffused,

Overview of 14PCT070T5NGYGG by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 14PCT070T5NGYGG by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14PCT070T5NGYGG by LEDtronics Inc

14PCT070T5NGYGG
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
YELLOW/GREEN
Forward Current-Max
0.01 A
Lens Type
DIFFUSED
Luminous Intensity-Nom
5.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of Terminals
8
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
5.08 mm
Packing Method
BULK
Peak Wavelength
590/565 nm
Shape
ROUND
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 14PCT070T5NGYGG
    LEDtronics Inc
    Dual Color LED Array, Yellow/green, Diffused,
    VS

Alternate Parts for 14PCT070T5NGYGG

This table gives cross-reference parts and alternative options found for 14PCT070T5NGYGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14PCT070T5NGYGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14PCT070T4GYGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T4GYGG
14PCT070T5NGGYY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NGGYY
14PCT070T5YYGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5YYGG
14PCT070T5NYGGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NYGGY
14PCT070T5NGGYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NGGYG
14PCT070T5GYYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5GYYG
14PCT070T5YYGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5YYGY
14PCT070T5NYGYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NYGYG
14PCT070T5GYGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5GYGY
14PCT070T4YYYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T4YYYG
Part Number Description Manufacturer Compare
14PCT070T5NGGGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NGGGY
14PCT070T5YYYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5YYYG
14PCT070T5NGYGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NGYGY
14PCT070T4GYYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T4GYYG
14PCT070T4YYGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T4YYGG
14PCT070T4YYYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T4YYYG
14PCT070T5NYGGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NYGGY
14PCT070T5YGGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5YGGG
14PCT070T5GYGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5GYGG
14PCT070T5NYYYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T5NGYGG vs 14PCT070T5NYYYG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14PCT070T5NGYGG by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14PCT070T5NGYGG by LEDtronics Inc

  • Please alert me when 14PCT070T5NGYGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14PCT070T5NGYGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14PCT070T5NGYGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14PCT070T5NGYGG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14PCT070T5NGYGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14PCT070T5NGYGG by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: