Datasheets
14PCT070T4YGYG by: LEDtronics Inc

Dual Color LED Array, Yellow/green, Diffused,

Part Details for 14PCT070T4YGYG by LEDtronics Inc

Overview of 14PCT070T4YGYG by LEDtronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 14PCT070T4YGYG

14PCT070T4YGYG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

14PCT070T4YGYG Part Data Attributes

14PCT070T4YGYG LEDtronics Inc
Buy Now Datasheet
Compare Parts:
14PCT070T4YGYG LEDtronics Inc Dual Color LED Array, Yellow/green, Diffused,
Part Life Cycle Code Active
Ihs Manufacturer LEDTRONICS INC
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color YELLOW/GREEN
Configuration SEPARATE, 4 ELEMENTS
Forward Current-Max 0.01 A
Lens Type DIFFUSED
Luminous Intensity-Nom 5.5 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 4
Number of Terminals 8
Optoelectronic Device Type DUAL COLOR LED ARRAY
Overall Height 5.08 mm
Packing Method BULK
Peak Wavelength 590/565 nm
Shape ROUND
Surface Mount NO
Terminal Pitch 2.54 mm

Alternate Parts for 14PCT070T4YGYG

This table gives cross-reference parts and alternative options found for 14PCT070T4YGYG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14PCT070T4YGYG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
14PCT070T5NGGYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5NGGYG
14PCT070T5YGYY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5YGYY
14PCT070T4YGGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T4YGGG
14PCT070T4GGYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T4GGYG
14PCT070T5GGGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5GGGY
14PCT070T5NYGYY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5NYGYY
14PCT070T4YYGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T4YYGY
14PCT070T4YGGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T4YGGY
14PCT070T5NYGYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5NYGYG
14PCT070T4YYGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T4YYGG
Part Number Description Manufacturer Compare
14PCT070T5YYGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5YYGY
14PCT070T4YYGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T4YYGG
14PCT070T5NYGYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5NYGYG
14PCT070T4YYGY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T4YYGY
14PCT070T5YGGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5YGGG
14PCT070T5YYYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5YYYG
14PCT070T5NGGYG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5NGGYG
14PCT070T5YYGG Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5YYGG
14PCT070T5NGYYY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5NGYYY
14PCT070T5NGGYY Dual Color LED Array, Yellow/green, Diffused, LEDtronics Inc 14PCT070T4YGYG vs 14PCT070T5NGGYY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14PCT070T4YGYG by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14PCT070T4YGYG by LEDtronics Inc

Select Manufacturer
Which Manufacturer of 14PCT070T4YGYG would you like to use for your alert(s)?
  • Please alert me when 14PCT070T4YGYG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14PCT070T4YGYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14PCT070T4YGYG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14PCT070T4YGYG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14PCT070T4YGYG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14PCT070T4YGYG by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: