14PCT070C4GRGG
LEDtronics Inc
Description: Dual Color LED Array, Red/green, Clear,

Overview of 14PCT070C4GRGG by LEDtronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 14PCT070C4GRGG by LEDtronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14PCT070C4GRGG by LEDtronics Inc

14PCT070C4GRGG
LEDtronics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LEDTRONICS INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
RED/GREEN
Configuration
SEPARATE, 4 ELEMENTS
Forward Current-Max
0.01 A
Lens Type
CLEAR
Luminous Intensity-Nom
12.5/5.5 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
4
Number of Terminals
8
Optoelectronic Device Type
DUAL COLOR LED ARRAY
Overall Height
5.08 mm
Packing Method
BULK
Peak Wavelength
625/565 nm
Shape
ROUND
Surface Mount
NO
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 14PCT070C4GRGG
    LEDtronics Inc
    Dual Color LED Array, Red/green, Clear,
    VS

Alternate Parts for 14PCT070C4GRGG

This table gives cross-reference parts and alternative options found for 14PCT070C4GRGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14PCT070C4GRGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14PCT070C5RGRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5RGRG
14PCT070C4RRRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C4RRRG
14PCT070C5GRGR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5GRGR
14PCT070C4RGRR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C4RGRR
14PCT070C5GGGR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5GGGR
14PCT070C5NRGGR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5NRGGR
14PCT070C5NRRRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5NRRRG
14PCT070C5RRGR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5RRGR
14PCT070C4RGRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C4RGRG
14PCT070C4GGRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C4GGRG
Part Number Description Manufacturer Compare
14PCT070C4RRGR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C4RRGR
14PCT070C4GGRR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C4GGRR
14PCT070C5NRRRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5NRRRG
14PCT070C5RRGR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5RRGR
14PCT070C4RGRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C4RGRG
14PCT070C5NGRRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5NGRRG
14PCT070C5RGRR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5RGRR
14PCT070C5RGGG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5RGGG
14PCT070C5RGGR Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5RGGR
14PCT070C5NGGRG Dual Color LED Array, Red/green, Clear, LEDtronics Inc 14PCT070C4GRGG vs 14PCT070C5NGGRG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14PCT070C4GRGG by LEDtronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14PCT070C4GRGG by LEDtronics Inc

Select Manufacturer
Which Manufacturer of 14PCT070C4GRGG would you like to use for your alert(s)?
  • Please alert me when 14PCT070C4GRGG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14PCT070C4GRGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14PCT070C4GRGG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14PCT070C4GRGG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14PCT070C4GRGG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14PCT070C4GRGG by LEDtronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: