Part Details for 14B26-SZ3B-150-04C by 3M Interconnect
Overview of 14B26-SZ3B-150-04C by 3M Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 14B26-SZ3B-150-04C
14B26-SZ3B-150-04C CAD Models
14B26-SZ3B-150-04C Part Data Attributes
|
14B26-SZ3B-150-04C
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
14B26-SZ3B-150-04C
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |