14AP-D1-02-Y
Grayhill Inc
Description: Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight

Overview of 14AP-D1-02-Y by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 14AP-D1-02-Y by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14AP-D1-02-Y by Grayhill Inc

14AP-D1-02-Y
Grayhill Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Angle
Actuator Material
THERMOPLASTIC
Actuator Travel
1.524 mm
Actuator Type
PUSHBUTTON
Body Length or Diameter
11.938 mm
Center Contact Material
BERYLLIUM COPPER
Center Contact Plating
GOLD
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@30VDC
Contact Resistance
0.05 mΩ
Contact Voltage(DC)-Max
30 V
Dielectric Withstand Volts
500VAC V
Electrical Life
1000000 Cycle(s)
End Contact Material
BERYLLIUM COPPER
End Contact Plating
GOLD
Illumination
LED
Insulation Resistance
10000000000 Ω
Insulator Material
THERMOPLASTIC
Mounting Feature
SURFACE MOUNT-STRAIGHT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Surface Mount
NO
Switch Function
DPST
Terminal Material
BERYLLIUM COPPER
Termination Type
SOLDER
Want to compare parts?
  1. 14AP-D1-02-Y
    Grayhill Inc
    Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
    VS

Alternate Parts for 14AP-D1-02-Y

This table gives cross-reference parts and alternative options found for 14AP-D1-02-Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14AP-D1-02-Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14A-D2-03-Y Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14A-D2-03-Y
14SP-D1-02-Y Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14SP-D1-02-Y
14S-D2-01-Y Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14S-D2-01-Y
14SP-D2-02-Y Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14SP-D2-02-Y
14A-D1-02-B Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14A-D1-02-B
14S-D2-03-G Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14S-D2-03-G
14SP-D1-01-G Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14SP-D1-01-G
14SP-D1-01-R Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14SP-D1-01-R
14SP-D1-03-G Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14SP-D1-03-G
14SP-D2-03-R Special Switch, DPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight Grayhill Inc 14AP-D1-02-Y vs 14SP-D2-03-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14AP-D1-02-Y by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14AP-D1-02-Y by Grayhill Inc

  • Please alert me when 14AP-D1-02-Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 14AP-D1-02-Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14AP-D1-02-Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 14AP-D1-02-Y alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14AP-D1-02-Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14AP-D1-02-Y by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: