Part Details for 14AN-2K-1%-15W by Pacific Resistor Co
Overview of 14AN-2K-1%-15W by Pacific Resistor Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2805-CL | Coilcraft Inc | SMPS Transformer, 15W | |
FA2924-AL | Coilcraft Inc | SMPS Transformer, 15W | |
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, |
Part Details for 14AN-2K-1%-15W
14AN-2K-1%-15W CAD Models
14AN-2K-1%-15W Part Data Attributes
|
14AN-2K-1%-15W
Pacific Resistor Co
Buy Now
Datasheet
|
Compare Parts:
14AN-2K-1%-15W
Pacific Resistor Co
Fixed Resistor, Wire Wound, 15W, 2000ohm, 1000V, 1% +/-Tol,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PACIFIC RESISTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Cylindrical | |
Lead Diameter | 1.016 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 8.89 mm | |
Package Length | 62.23 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | TYPEA(POWER-PRE) | |
Technology | WIRE WOUND | |
Tolerance | 1% | |
Working Voltage | 1000 V |