Part Details for 149GUEN10M000 by CTS Corporation
Overview of 149GUEN10M000 by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 149GUEN10M000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
149GUEN10M000
|
Richardson RFPD | OSCILLATOR OCXO RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 149GUEN10M000
149GUEN10M000 CAD Models
149GUEN10M000 Part Data Attributes
|
149GUEN10M000
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
149GUEN10M000
CTS Corporation
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | DILCC6,.38 | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.02% | |
Frequency Stability-Voltage | 0.005 ppm | |
Input Power | 1 W | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 13.5 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC6,.38 | |
Physical Dimension | 14.9mm x 9.7mm x 7.0mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Warm-up Power | 2.7 W | |
Warm-up Time-Max | 5 Minute |