Part Details for 1499610000 by Weidmüller Interface GmbH & Co. KG
Overview of 1499610000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1499610000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10B5841
|
Newark | Terminal Block Pluggable, 3 Position, 26-14Awg, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:17A Rohs Compliant: No |Weidmuller 1499610000 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 / $4.6400 | Buy Now |
DISTI #
281-1903-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 120 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4218 | Buy Now |
DISTI #
1499610000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1499610000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2191 / $3.7084 | Buy Now |
DISTI #
470-1499610000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/03/180 SN BK BX RoHS: Compliant | 0 |
|
$3.3800 / $6.7500 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 0 |
|
$3.3400 / $5.0700 | Buy Now |
DISTI #
1499610000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1499610000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2191 / $3.7084 | Buy Now |
DISTI #
1499610000
|
Avnet Americas | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1499610000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2191 / $3.7084 | Buy Now |
DISTI #
1499610000
|
Avnet Abacus | Conn Terminal Block SKT 3 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1499610000) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |