Part Details for 1499560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1499560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1499560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8858
|
Newark | Terminal Block, Pluggable, 2Pos, 14Awg, Pitch Spacing:5.08Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 14Awg, Conductor Area Csa:2.5Mm2, Wire Connection Method:Screw, Rated Current:27A, Rated Voltage:400V, Product Rohs Compliant: Yes |Weidmuller 1499560000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
281-3137-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
158 In Stock |
|
$2.3062 / $5.0300 | Buy Now |
DISTI #
1499560000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1499560000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1460 / $2.4722 | Buy Now |
DISTI #
470-1499560000
|
Mouser Electronics | Pluggable Terminal Blocks BLT 5.08HC/02/180 SN OR BX RoHS: Compliant | 0 |
|
$2.2300 / $5.0200 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 170 Factory Stock |
|
$2.2800 / $3.3800 | Buy Now |
DISTI #
1499560000
|
Avnet Americas | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1499560000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1460 / $2.4722 | Buy Now |
DISTI #
1499560000
|
Avnet Abacus | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1499560000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2893103
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.1592 / $4.8360 | Buy Now |
DISTI #
2893103
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 2POS, 14AWG RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$2.2977 / $5.5496 | Buy Now |
|
Master Electronics | Conn Terminal Block SKT 2 POS 5.08mm Screw ST Cable Mount 17A Box RoHS: Compliant | 170 Factory Stock |
|
$2.2800 / $3.3800 | Buy Now |