Part Details for 1499-103 by Abbatron
Overview of 1499-103 by Abbatron
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1499IS#TRPBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out | |
LT1499IS#PBF | Analog Devices | 10MHz, 6V/µs, 4x R2R In & Out | |
DC1499A | Analog Devices | LTC3631EDD Demo Board - High E |
Price & Stock for 1499-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5282
|
Newark | Banana Jack, 15A, Stud, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:15A, Voltage Rating:1Kv, Contact Plating:Tin Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Type:Stud Rohs Compliant: Yes |Abbatron Hh Smith 1499-103 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 16 |
|
$5.7900 | Buy Now |
DISTI #
V99:2348_22319763
|
Arrow Electronics | Conn Banana Jack F 1 POS ST Panel Mount 1 Port Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1830 | Americas - 13 |
|
$0.1817 | Buy Now |
DISTI #
60914308
|
Verical | Conn Banana Jack F 1 POS ST Panel Mount 1 Port Bulk RoHS: Compliant Min Qty: 30 Package Multiple: 5 Date Code: 2122 | Americas - 560 |
|
$1.3780 / $2.2360 | Buy Now |
Part Details for 1499-103
1499-103 CAD Models
1499-103 Part Data Attributes
|
1499-103
Abbatron
Buy Now
Datasheet
|
Compare Parts:
1499-103
Abbatron
Interconnection Device
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NTT INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BRASS, NICKEL PLATED, PANEL MOUNT | |
Connector Type | INTERCONNECTION DEVICE |