Part Details for 1498100000 by Weidmüller Interface GmbH & Co. KG
Overview of 1498100000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1498100000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M6227
|
Newark | Rectangular Power Connector, Insert, Ha Series, Screw, Plug, 3, Pin Rohs Compliant: Yes |Weidmuller 1498100000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$9.9800 | Buy Now |
DISTI #
281-2211-ND
|
DigiKey | INSERT MALE 3POS+1GND SCREW Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
307 In Stock |
|
$6.5982 / $11.0800 | Buy Now |
DISTI #
1498100000
|
Avnet Americas | Conn Rectangular M 3 POS Screw ST Cable Mount - Bulk (Alt: 1498100000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1990 / $7.3435 | Buy Now |
DISTI #
10B5831
|
Avnet Americas | Conn Rectangular M 3 POS Screw ST Cable Mount - Bulk (Alt: 10B5831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 21 Partner Stock |
|
$7.6500 / $10.0100 | Buy Now |
DISTI #
470-1498100000
|
Mouser Electronics | Heavy Duty Power Connectors HDC HA 3 MS RoHS: Compliant | 290 |
|
$6.4800 / $10.2700 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular M 3 POS Screw ST Cable Mount RoHS: Compliant |
73 In Stock 252 Factory Stock |
|
$6.4000 / $10.4600 | Buy Now |
DISTI #
69154417
|
Verical | Conn Rectangular M 3 POS Screw ST Cable Mount Min Qty: 5 Package Multiple: 5 Date Code: 2217 | Americas - 70 |
|
$13.7632 | Buy Now |
DISTI #
1498100000
|
Avnet Americas | Conn Rectangular M 3 POS Screw ST Cable Mount - Bulk (Alt: 1498100000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1990 / $7.3435 | Buy Now |
DISTI #
10B5831
|
Avnet Americas | Conn Rectangular M 3 POS Screw ST Cable Mount - Bulk (Alt: 10B5831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 21 Partner Stock |
|
$7.6500 / $10.0100 | Buy Now |
DISTI #
1498100000
|
Avnet Abacus | Conn Rectangular M 3 POS Screw ST Cable Mount (Alt: 1498100000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |