Part Details for 1497500000 by Weidmüller Interface GmbH & Co. KG
Overview of 1497500000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1497500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0856
|
Newark | Bhf 5.00/04/180Lh Bk/Bk |Weidmuller 1497500000 Min Qty: 78 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $9.2000 | Buy Now |
DISTI #
281-1497500000-ND
|
DigiKey | BHF 5.00/04/180LH BK/BK Min Qty: 1 Lead time: 11 Weeks Container: Box |
78 In Stock |
|
$8.1260 / $8.4800 | Buy Now |
DISTI #
1497500000
|
Avnet Americas | PCB Connector Female Plug 4 Position Straight Black 26AWG to 14AWG Plug-In Box (Alt: 1497500000) Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5474 / $5.3869 | Buy Now |
DISTI #
470-1497500000
|
Mouser Electronics | Pluggable Terminal Blocks BHF 5.00/04/180LH BK/BK | 0 |
|
$4.5900 / $9.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5400 / $6.8900 | Buy Now |