Part Details for 1497 by Adafruit Industries
Overview of 1497 by Adafruit Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1497
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7736
|
Newark | Software Defined Radio, 24Mhz-1.85Ghz, Antenna Type:-, Frequency Min:24Mhz, Frequency Max:1.85Ghz, Antenna Mounting:-, Gain:-, Vswr:-, Input Power:-, Input Impedance:-, Antenna Polarization:-, Product Range:- Rohs Compliant: Na |Adafruit 1497 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.0700 | Buy Now |
DISTI #
1528-1524-ND
|
DigiKey | SOFTWARE DEFINED RADIO USB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9500 | Buy Now |
DISTI #
485-1497
|
Mouser Electronics | RF Development Tools SW Definied Radio Receiver USB Stick RoHS: Compliant | 0 |
|
$27.9500 | Order Now |
DISTI #
V99:2348_14718356
|
Arrow Electronics | RF Receiver AM/FM Tune into signals from 24MHz to 1850MHz Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1633 | Americas - 36 |
|
$1.9968 / $22.5000 | Buy Now |
DISTI #
25892787
|
Verical | RF Receiver AM/FM Tune into signals from 24MHz to 1850MHz Min Qty: 3 Package Multiple: 1 Date Code: 1633 | Americas - 36 |
|
$22.5000 | Buy Now |
Part Details for 1497
1497 CAD Models
1497 Part Data Attributes
|
1497
Adafruit Industries
Buy Now
|
Compare Parts:
1497
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |