Part Details for 1496670000 by Weidmüller Interface GmbH & Co. KG
Overview of 1496670000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1496670000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1496670000-ND
|
DigiKey | KRN-M10/-70 Min Qty: 1 Lead time: 11 Weeks Container: Box |
20 In Stock |
|
$4.4870 / $5.6500 | Buy Now |
DISTI #
1496670000
|
Avnet Americas | Tubular Cable Lug Terminal M10 70mm2 Copper Tin Plated (Alt: 1496670000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
470-1496670000
|
Mouser Electronics | Terminals KRN-M10/-70 RoHS: Compliant | 0 |
|
$4.0400 / $4.8200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5500 / $3.8700 | Buy Now |