Part Details for 1496180000 by Weidmüller Interface GmbH & Co. KG
Overview of 1496180000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1496180000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1496180000-ND
|
DigiKey | KWN-M6/-25 45 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5275 | Buy Now |
DISTI #
1496180000
|
Avnet Americas | Tubular Cable Lug Terminal M6 25mm2 45° Angle Copper Tin Plated - Bulk (Alt: 1496180000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1496180000
|
Mouser Electronics | Terminals KWN-M6/-25 45 RoHS: Compliant | 0 |
|
$1.7600 / $3.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $2.0600 | Buy Now |