Part Details for 1495A-3-5 by Winchester Interconnect
Overview of 1495A-3-5 by Winchester Interconnect
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1495-AL | Coilcraft Inc | SMPS Transformer, 13W | |
C1495-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1495-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Part Details for 1495A-3-5
1495A-3-5 CAD Models
1495A-3-5 Part Data Attributes
|
1495A-3-5
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
1495A-3-5
Winchester Interconnect
PCB Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | POLYTETRAFLUOROETHYLENE | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |