Part Details for 1495410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1495410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1495410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1495410000-ND
|
DigiKey | KWN-M16/-240 45 Min Qty: 1 Lead time: 11 Weeks Container: Box |
30 In Stock |
|
$13.8890 / $17.5600 | Buy Now |
DISTI #
1495410000
|
Avnet Americas | Tubular Cable Lug Terminal M16 240mm2 45? Angle Copper Tin Plated - Bulk (Alt: 1495410000) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1495410000
|
Mouser Electronics | Terminals KWN-M16/-240 45 RoHS: Compliant | 0 |
|
$12.9600 / $15.0800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0000 / $10.7100 | Buy Now |