Part Details for 1495210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1495210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1495210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1495210000-ND
|
DigiKey | KWN-M3/-1,5 90 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0399 | Buy Now |
DISTI #
1495210000
|
Avnet Americas | Tubular Cable Lug Terminal M3 1mm2 to 1.5mm2 Right Angle Copper Tin Plated - Bulk (Alt: 1495210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1495210000
|
Mouser Electronics | Terminals KWN-M3/-1,5 90 RoHS: Compliant | 0 |
|
$0.6280 / $1.3600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.6130 / $0.9220 | Buy Now | |
DISTI #
1495210000
|
Avnet Americas | Tubular Cable Lug Terminal M3 1mm2 to 1.5mm2 Right Angle Copper Tin Plated - Bulk (Alt: 1495210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1495210000
|
Avnet Abacus | Tubular Cable Lug Terminal M3 1mm2 to 1.5mm2 Right Angle Copper Tin Plated (Alt: 1495210000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
51P5015
|
Bürklin Elektronik | Uninsulated tube cable lug, 1.0-1.5 mm², 3.2 mm, M3, metal Min Qty: 1 | 50 |
|
$0.6566 / $0.8073 | Buy Now |