Part Details for 1493680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1493680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1493680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1493680000-ND
|
DigiKey | KQN-M3/-0,5 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.0656 | Buy Now |
DISTI #
1493680000
|
Avnet Americas | Cable Lug Ring Terminal End Non-Insulated M3 0.1mm2 to 0.5mm2 Tin Plated - Bulk (Alt: 1493680000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1493680000
|
Mouser Electronics | Terminals KQN-M3/-0,5 RoHS: Compliant | 0 |
|
$0.0320 / $0.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0320 / $0.0488 | Buy Now |