Part Details for 1492250000 by Weidmüller Interface GmbH & Co. KG
Overview of 1492250000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1492250000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1492250000-ND
|
DigiKey | KQI-M3/-2,5 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1816 | Buy Now |
DISTI #
1492250000
|
Avnet Americas | Ring Terminal 1.5 to 2.5mm² Blue - Bulk (Alt: 1492250000) Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1492250000
|
Mouser Electronics | Terminals KQI-M3/-2,5 RoHS: Compliant | 190 |
|
$0.0960 / $0.2700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.0975 / $0.1505 | Buy Now | |
DISTI #
51P4755
|
Bürklin Elektronik | Insulated ring cable lug, 1.5-2.5 mm², 3.2 mm, M3, blue Min Qty: 100 | 400 |
|
$0.1725 | Buy Now |