Part Details for 14921F0GBSY03504KA by Vishay Spectrol
Overview of 14921F0GBSY03504KA by Vishay Spectrol
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14921F0GBSY03504KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
693-14921F0GBSY03504KA-ND
|
DigiKey | POT CERMET ELEMENT Min Qty: 25 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$29.2308 | Buy Now |
Part Details for 14921F0GBSY03504KA
14921F0GBSY03504KA CAD Models
14921F0GBSY03504KA Part Data Attributes
|
14921F0GBSY03504KA
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
14921F0GBSY03504KA
Vishay Spectrol
RES,TAPPED,CONDUCTIVE PLASTIC,500K OHMS,10% +/-TOL,-500,500PPM TC,4935 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Panel Mount, 4935 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |