Part Details for 1492190000 by Weidmüller Interface GmbH & Co. KG
Overview of 1492190000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1492190000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1492190000-ND
|
DigiKey | KQI-M4/S/-1 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1820 | Buy Now |
DISTI #
1492190000
|
Avnet Americas | Cable Lug Ring Terminal End Polycarbonate Insulated M4S 0.5mm2 to 1mm2 Tin Plated Red - Bulk (Alt: 1492190000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1492190000
|
Mouser Electronics | Terminals KQI-M4/S/-1 RoHS: Compliant | 0 |
|
$0.0900 / $0.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
82 Partner Stock |
|
$0.0934 / $0.1563 | Buy Now |
|
Master Electronics | RoHS: Compliant |
82 Partner Stock |
|
$0.0934 / $0.1563 | Buy Now |