Part Details for 1492-SPM1D250N by Rockwell Automation
Overview of 1492-SPM1D250N by Rockwell Automation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK1492-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
ISL31492EIRTZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range | |
ISL31492EIBZ | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Part Details for 1492-SPM1D250N
1492-SPM1D250N CAD Models
1492-SPM1D250N Part Data Attributes
|
1492-SPM1D250N
Rockwell Automation
Buy Now
Datasheet
|
Compare Parts:
1492-SPM1D250N
Rockwell Automation
Thermal Magnetic Circuit Breaker, 1 Pole(s), 25A, 277VAC, 48VDC, Din Rail,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCKWELL AUTOMATION | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Additional Feature | INTERRUPTING CURRENT-MAX(DC): 10000A | |
Blow Characteristic | FAST | |
Body Breadth | 35 mm | |
Body Height | 74 mm | |
Body Length or Diameter | 88 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP20; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 277 V | |
Rated Voltage(DC) | 48 V | |
Reference Standard | CCC; CE; CSA; DNVGL; EN; GB; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |