Part Details for 1492-3-LIM by Spectrum Control
Overview of 1492-3-LIM by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3050EDDB-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050IMSE#PBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & | |
LT3050MPMSE-3.3#TRPBF | Analog Devices | 100mA, Lin Reg w/ Prec C Lim & |
Price & Stock for 1492-3-LIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1492-3-LIM
|
TTI | TERMINATION LOW-PIM 6 GHZ 100W Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |