Part Details for 1491260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1491260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1491260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1491260000-ND
|
DigiKey | KQIG-M6/-2,5 Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.2426 | Buy Now |
DISTI #
1491260000
|
Avnet Americas | Cable Lug Fork Terminal End Polycarbonate Insulated 1.5mm2 to 2.5mm2 Tin Plated Blue - Bulk (Alt: 1491260000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1491260000
|
Mouser Electronics | Terminals KQIG-M6/-2,5 RoHS: Compliant | 0 |
|
$0.1300 / $0.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1338 / $0.2034 | Buy Now |