14910F0GBSX10102KA
Description: Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s), ROHS COMPLIANT

Overview of 14910F0GBSX10102KA by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 14910F0GBSX10102KA by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 14910F0GBSX10102KA
Avnet Americas Rotary Potentiometer, Cermet, 1 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910F0GBSX10102KA) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 12 Weeks, 0 Days Container: Box 0
  • 35 $9.2515
  • 70 $8.6986
  • 140 $8.3748
  • 210 $8.2470
  • 280 $7.8321
  • 350 $7.7088
  • 3,500 $6.8003
$6.8003 / $9.2515 Buy Now

CAD Models for 14910F0GBSX10102KA by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 14910F0GBSX10102KA by Vishay Intertechnologies

14910F0GBSX10102KA
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
RATED AC VOLTAGE (V): 350
Construction
Rectangular
Ganging Number
1
JESD-609 Code
e3
Lead Length
8.85 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Length
12.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
12.5 mm
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
CECC41000
Resistance
1000 Ω
Resistance Law
LINEAR
Resistor Type
POTENTIOMETER
Rotational Angle
270 deg
Surface Mount
NO
Technology
CERMET
Temperature Coefficient
150 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
FLAT
Tolerance
10%
Want to compare parts?
  1. 14910F0GBSX10102KA
    Vishay Intertechnologies
    Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s), ROHS COMPLIANT
    VS

Alternate Parts for 14910F0GBSX10102KA

This table gives cross-reference parts and alternative options found for 14910F0GBSX10102KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14910F0GBSX10102KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
51CAD-E28-A10L Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, -150,150ppm/Cel, 1 Turn(s), 4965, 12.5 MM, SQUARE, 3 PINS, ROHS COMPLIANT Bourns Inc 14910F0GBSX10102KA vs 51CAD-E28-A10L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 14910F0GBSX10102KA by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 14910F0GBSX10102KA by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 14910F0GBSX10102KA would you like to use for your alert(s)?
  • Please alert me when 14910F0GBSX10102KA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 14910F0GBSX10102KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 14910F0GBSX10102KA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 14910F0GBSX10102KA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 14910F0GBSX10102KA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 14910F0GBSX10102KA by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: