Part Details for 14910AABHSX10105KA by Vishay Intertechnologies
Overview of 14910AABHSX10105KA by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14910AABHSX10105KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7897
|
Newark | 149 1 0 A A Bh S X10 Bo 1M 10% A E3 /Box |Vishay 14910AABHSX10105KA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $11.1000 | Buy Now |
DISTI #
14910AABHSX10105KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 1 MOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910AABHSX10105KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$6.8742 / $10.6296 | Buy Now |
DISTI #
594-149-1105
|
Mouser Electronics | Potentiometers 1/2"SQ 1/8"S 1MOHMS Cermet RoHS: Compliant | 23 |
|
$9.0500 / $16.2800 | Buy Now |
Part Details for 14910AABHSX10105KA
14910AABHSX10105KA CAD Models
14910AABHSX10105KA Part Data Attributes:
|
14910AABHSX10105KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14910AABHSX10105KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 1000000ohm, 10% +/-Tol, -150,150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 12 Weeks | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |