-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 4935,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K1255
|
Newark | Rotary Potentiometer, Cermet, 149 Series, 5 Kohm, Linear, 1, 1 W, Panel Rohs Compliant: Yes |Vishay 14910A0BHSX10502KA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$10.4400 / $16.3800 | Buy Now |
DISTI #
70M7928
|
Newark | Potentiometer, Cermet, 5Kohm, 10%, 1W, Track Resistance:5Kohm, No. Of Turns:1Turns, Track Taper:Linear, Power Rating:1W, Resistance Tolerance:± 10%, Product Range:149 Series, Potentiometer Mounting:Panel Mount, Shaft Diameter:3.17Mm Rohs Compliant: Yes |Vishay 14910A0BHSX10502KA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $10.7400 | Buy Now |
DISTI #
14910A0BHSX10502KA
|
Avnet Americas | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, ± 10% - Boxed Product (Development Kits) (Alt: 14910A0BHSX10502KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$6.6528 / $10.2866 | Buy Now |
DISTI #
594-14910A0BHSP502KA
|
Mouser Electronics | Potentiometers 1/2' SQ 1/4'S 5Kohms Cermet RoHS: Compliant | 1 |
|
$9.9300 / $15.7500 | Buy Now |
DISTI #
14910A0BHSX10502KA
|
Avnet Abacus | Rotary Potentiometer, Cermet, 5 kOhm, 1Turn, Linear, 1 W, � 10% (Alt: 14910A0BHSX10502KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14910A0BHSX10502KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14910A0BHSX10502KA
Vishay Intertechnologies
Potentiometer, Cermet, 1W, 5000ohm, 10% +/-Tol, 150ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 5000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CERMET | |
Temperature Coefficient | 150 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |