Part Details for 1491-3-LIM by Aeroflex / Weinschel
Overview of 1491-3-LIM by Aeroflex / Weinschel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MK1491-06SLFTR | Renesas Electronics Corporation | CS5530 Geode™ Clock Source | |
2SK1491-A | Renesas Electronics Corporation | Silicon N Channel MOSFET | |
ISL31491EIBZ-T | Renesas Electronics Corporation | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V Common Mode Range |
Price & Stock for 1491-3-LIM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1491-3-LIM
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |